Triad Magnetics F-106Z

Power Transformer 1500Vrms 24VA 8 Terminal Quick Connect Flange Mount
$ 17.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-106Z.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-1.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL10-2500
Transformer,split bobbin,pri:115/230V,sec:25VA,10V@2.5A,5V@5A,leads,feet
Triad MagneticsF-16X
Power Transformer 2500Vrms 18.9VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsF6-10
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 10 (CT)VAC

Descriptions

Descriptions of Triad Magnetics F-106Z provided by its distributors.

Power Transformer 1500Vrms 24VA 8 Terminal Quick Connect Flange Mount
6V(Parallel),12V(Series) 4A,2A Dual 24VA 115V,230V Dual , 79.38mm*50.8mm*69.85mm
POWER XFMR 12.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Transformers 12VCT@2A 6V@4A LUG CONNECTION
PWR XFMR LAMINATED 24VA CHAS MT
Bobbins Transformer; Output Current:4A; Output Voltage:12V; Supply Voltage:115V; Power Rating:24VA; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Current Rating:2 Series/4 Prllel A; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F106Z