Triad Magnetics F-16X

Power Transformer 2500Vrms 18.9VA 5 Terminal Wire Lead Flange Mount
$ 13.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-16X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+35.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-16X provided by its distributors.

Power Transformer 2500Vrms 18.9VA 5 Terminal Wire Lead Flange Mount
Power Transformer; Transformer Type:Power; Output Voltage:6.3V; Leaded Process Compatible:No; Output Current:3A; Peak Reflow Compatible (260 C):No; Series:F; Supply Voltage:115V; Transformer Mounting:Chassis ;RoHS Compliant: Yes
Transformer; Chassis; Pri:115V; Sec:6.3VCT; Sec:3A; Lead; 50/60Hz; 3-5/16In.In.W; 3-13/1 Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     Triad Magnetics offers a full choice of Triad power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F16X