Triad Magnetics VPL10-2500

Transformer, split bobbin, pri: 115/230V, sec: 25VA, 10V@2.5A, 5V@5A, leads, feet
$ 13.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL10-2500.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-3.23%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-106Z
Power Transformer 1500Vrms 24VA 8 Terminal Quick Connect Flange Mount

Descriptions

Descriptions of Triad Magnetics VPL10-2500 provided by its distributors.

Transformer,split bobbin,pri:115/230V,sec:25VA,10V@2.5A,5V@5A,leads,feet
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 5/10VAC, UL
Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount
10V 5A,2.5A Dual 25.0VA 115V,230V Dual , 53.98mm*82.55mm*49.22mm
POWER XFMR 10Vct@2.5A UL/cUL/TUV CHASSIS MOUNT
PWR XFMR LAMINATED 25.0VA CHAS
Power Transformer; Potencia Nominal:25Va; Tensiones Del Secundario:2 X 5V; Intensidad Nominal:5A; Corriente De Salida:5A; Montaje De Transformador:Panel; Output Voltage, Secondary Parallel:5Vac; Output Voltage, Secondary Series:10Vac |Triad Magnetics VPL10-2500

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG