Triad Magnetics CSE5-100401

Current Transformer 1: 40 1.14Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CSE5-100401.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics CSE5-100401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.289
$ 1.635
Stock
2,626
178
Authorized Distributors
5
1
Inductance
320 µH
-
Turns Ratio
1:40
1:40
Current Rating
10 A
-
Isolation Voltage
-
500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics CSE5-100401 provided by its distributors.

Current Transformer 1:40 1.14Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
CURRENT TRANSFORMER CONFIG BOBBIN 1 FREQ >250KHZ PRI 10A SMD PCB 1 OUTLETS
Current Transformers Sense/High Frequency 1140mohm DCR, 320uH
Current Sense Transformer, 10A, 1:40

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG