Coilcraft CST2-040LC

Current sensor, SMT, RoHS
$ 1.635
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft DirectCST2-040LC1781Tape & Reel (7 in.)
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft CST2-040LC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.635
$ 1.289
Stock
178
2,626
Authorized Distributors
1
5
Inductance
-
320 µH
Tolerance
-
-
Current Rating
-
10 A
Shielding
-
-
DC Resistance (DCR)
-
-
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft CST2-040LC provided by its distributors.

Current sensor, SMT, RoHS
Current Sense Transformer, 20A, 1:40

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc