Triad Magnetics CMT908-V4

Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton
$ 4.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CMT908-V4.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-9.96%

CAD Models

Download Triad Magnetics CMT908-V4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
API DelevanS4924R-156K
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, SMD, 5225
Inductor Power Wirewound 15000uH 10% 1KHz 70Q-Factor Ferrite 0.082A 15Ohm DCR RDL Bag
RF Choke Wirewound 15000uH 10% 79.6KHz 40Q-Factor Ferrite 0.04A 37Ohm DCR RDL Bag
High Current RF Choke Bobbin Core 15000uH 10% 1KHz Ferrite 0.061A 37.5Ohm DCR AXL
Inductor Power Unshielded Wirewound 15000uH 10% 1KHz Ferrite 0.23A 11.2Ohm DCR AXL Bag

Descriptions

Descriptions of Triad Magnetics CMT908-V4 provided by its distributors.

Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton
CMT Series 16 mH 2.6A 0.16 Ohm DCR Through Hole Vertical Common Mode Inductor
INDUCTOR, COMMON MODE, IND 16MH, CUR 2.6A, THRU-HOLE, DCR 0.16 OHMS
1.5KV 2.6A 2 16mH@ 10 kHz 160m¦¸ , 36.83mm*20.32mm*38.1mm
Ind Common Mode Wirewound 16mH Toroid
COMMON MODE INDUCTOR-16.0mH@2.
TOROIDAL INDUCTOR, 16MH, 2.6A, 10%
CMC 16MH 2.6A 2LN THROUGH HOLE
Toroidal Inductor, 16Mh, 2.6A, 10%; Rango De Producto:Serie Cmt; Inductancia:16Mh; Corriente Nominal:2.6A; Bobina, Tipo:Radial Leaded; Case Dimensions:36.83Mm X 20.32Mm X 38.1Mm; Corriente Dc Máx.:2.6A; Inductancia De Pérdida:180Μh |Triad Magnetics CMT908-V4

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMT908V4