Bourns RL622-153K-RC

RF Choke Wirewound 15000uH 10% 79.6KHz 40Q-Factor Ferrite 0.04A 37Ohm DCR RDL Bag
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-153K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.53%

CAD Models

Download Bourns RL622-153K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 15mH 10% 79.6KHz 60Q-Factor Ferrite 30mA RDL Bag
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
High Current RF Choke Bobbin Core 15000uH 10% 1KHz Ferrite 0.061A 37.5Ohm DCR AXL
Ind RF Choke Bobbin Core 15mH 10% 1KHz 80Q-Factor Ferrite 68mA RDL Bag
Inductor Power Wirewound 15000uH 10% 1KHz 70Q-Factor Ferrite 0.082A 15Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns RL622-153K-RC provided by its distributors.

RF Choke Wirewound 15000uH 10% 79.6KHz 40Q-Factor Ferrite 0.04A 37Ohm DCR RDL Bag
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 15MH, 40MA, 10%, 200KHZ; Product Range:RL622 Series; Inductance:15mH; DC Current Rating:40mA; DC Resistance Max:37ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:200kHz; Case Dimensions:8.5mm x 11mm RoHS Compliant: Yes
INDUCTOR, RADIAL, 15MH 10%, 0.04A; Inductance:15mH; Inductance Tolerance:± 10%; DC Resistance Max:37ohm; DC Current Rating:40mA; Q Factor:40; Self Resonant Frequency:200kHz; Q Test Frequency:79.6kHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.