Bourns RLB1314-153KL

Inductor Power Wirewound 15000uH 10% 1KHz 70Q-Factor Ferrite 0.082A 15Ohm DCR RDL Bag
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-153KL.

IHS

Datasheet8 pages5 years ago

Electro Sonic

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-25.97%

CAD Models

Download Bourns RLB1314-153KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 15mH 10% 79.6KHz 60Q-Factor Ferrite 30mA RDL Bag
RF Choke Wirewound 15000uH 10% 79.6KHz 40Q-Factor Ferrite 0.04A 37Ohm DCR RDL Bag
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns RLB1314-153KL provided by its distributors.

Inductor Power Wirewound 15000uH 10% 1KHz 70Q-Factor Ferrite 0.082A 15Ohm DCR RDL Bag
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
Inductor, Ferrite, 15Mh, 10%; Product Range:Rlb Series; Inductance:15Mh; Inductor Construction:Unshielded; Rms Current (Irms):-; Saturation Current (Isat):82Ma; Dc Resistance Max:15Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB1314-153KL
INDUCTOR, 15MH, 10%, 0.082A, RADIAL; Product Range: RLB Series; Inductance: 15mH; RMS Current (Irms): 82mA; Saturation Current (Isat): 82mA; DC Resistance Max: 15ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Core Material: Ferrite DR; DC Current Rating: 82mA; Inductor Case Style: Radial Leaded; Lead Spacing: 7mm; No. of Pins: 2Pins; Q Factor: 70; Q Test Frequency: 79.6kHz; Self Resonant Frequency Min: 410kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.