Triad Magnetics CMT908-V2

Common Mode Chokes Dual 4000uH 10kHz 5.2A 0.04Ohm DCR Thru-Hole Carton
$ 4.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CMT908-V2.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.20%

CAD Models

Download Triad Magnetics CMT908-V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 3.9mH 10% 1KHz 20Q-Factor Ferrite 300mA 7.8Ohm DCR Automotive T/R
Ind RF Choke Shielded Bobbin Core 3.9mH 10% 1KHz 95Q-Factor Ferrite 120mA RDL Bag
Ind RF Choke Shielded/Molded 3.9mH 10% 250KHz 45Q-Factor Ferrite 35mA AXL Bag
General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Triad Magnetics CMT908-V2 provided by its distributors.

Common Mode Chokes Dual 4000uH 10kHz 5.2A 0.04Ohm DCR Thru-Hole Carton
4 mH at 10 kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 40mOhm
TOROIDAL INDUCTOR, 4MH, 5.2A, 10%; Inductance: 4mH; Rated Current: 5.2A; Product Range: CMT Series; Case Dimensions: 36.83mm x 20.32mm x 38.1mm; DC Current Max: 5.2A; DC Current Rating: 5.2A; DC Resistance Ma
Toroidal Inductor, 4Mh, 5.2A, 10%; Rango De Producto:Serie Cmt; Inductancia:4Mh; Corriente Nominal:5.2A; Bobina, Tipo:Radial Leaded; Case Dimensions:36.83Mm X 20.32Mm X 38.1Mm; Corriente Dc Máx.:5.2A; Inductancia De Pérdida:45Μh |Triad Magnetics CMT908-V2

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMT908V2