Coilcraft MSS1210-395KEB

General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMSS1210-395KEB0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-395KEB.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.895
Stock
0
4,401
Authorized Distributors
0
2
Inductance
3.9 mH
3.9 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RF Choke Wirewound 3900uH 10% 100KHz 0.9Q-Factor Ferrite 0.32A 6.62Ohm DCR RDL Tray
Inductor Power Shielded Wirewound 3900uH 10% 1KHz 20Q-Factor Ferrite 0.3A 7.8Ohm DCR T/R
Ind RF Choke Shielded Bobbin Core 3.9mH 10% 1KHz 95Q-Factor Ferrite 120mA RDL Bag
Inductor Power Unshielded Wirewound 3900uH 10% 1KHz Ferrite 0.43A 2.75Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 3900uH 10% 10KHz Ferrite 0.42A 5Ohm DCR RDL
Inductor Power Unshielded Wirewound 3900uH 10% 1KHz 0.077A 34Ohm DCR AXL T/R

Descriptions

Descriptions of Coilcraft MSS1210-395KEB provided by its distributors.

General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
INDUCTOR, 3900UH, 0.51A, 10%, 0.54MHZ
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR,PWR,3900UH,0.51A,10%,0.54MHZ; Product Range:AEC-Q200 MSS1210 Series; Inductance:3.9mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3.75ohm; RMS Current (Irms):510mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc