Bourns SRR1208-392KL

Inductor Power Shielded Wirewound 3900uH 10% 1KHz 20Q-Factor Ferrite 0.3A 7.8Ohm DCR T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-392KL.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-1.48%

CAD Models

Download Bourns SRR1208-392KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 3900uH 10% 1KHz 15Q-Factor Ferrite 0.27A 9.9Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 3900uH 10% 10KHz Ferrite 0.42A 5Ohm DCR RDL
Inductor Power Unshielded Wirewound 3900uH 10% 1KHz Ferrite 0.2A 8.63Ohm DCR AXL Bag
Ind RF Choke Shielded Bobbin Core 3.9mH 10% 1KHz 95Q-Factor Ferrite 120mA RDL Bag
Ind High Current RF Choke Bobbin Core 3.9mH 10% 1KHz Ferrite 100mA AXL
Inductor Power Unshielded Wirewound 3900uH 10% 1KHz 0.077A 34Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns SRR1208-392KL provided by its distributors.

Inductor Power Shielded Wirewound 3900uH 10% 1KHz 20Q-Factor Ferrite 0.3A 7.8Ohm DCR T/R
General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Inductor, ferrite,3.9Mh,10+% Tol,10-% Tol,5050-Case Rohs Compliant: Yes |Bourns, Inc. SRR1208-392KL
Power Inductor (SMD), 3.9 mH, 300 mA, Shielded, 320 mA, SRR1208 Series
INDUCTOR, 3.9MH, 10%, 0.3A, SMD; Inductance: 3.9mH; RMS Current (Irms): 300mA; Inductor Construction: Shielded; Saturation Current (Isat): 320mA; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-392KL.