Triad Magnetics CMT908-H4

Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton
$ 6.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CMT908-H4.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

JRH Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.46%

CAD Models

Download Triad Magnetics CMT908-H4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityEH28-2.0-02-15M-X
Eh28 Common Mode Choke 250Vac, 2A, 15Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-15M-X
TE ConnectivityRN212-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
Common Mode Chokes Dual 15000uH 10kHz 0.4A 2.4Ohm DCR Thru-Hole Tray
TE ConnectivityRN114-1-02
Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole
Common Mode Chokes Dual 15000uH 10kHz 1.3A 0.43Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 15000uH 10kHz 0.9A 0.6Ohm DCR Thru-Hole Box

Descriptions

Descriptions of Triad Magnetics CMT908-H4 provided by its distributors.

Common Mode Chokes Dual 16000uH 10kHz 2.6A 0.16Ohm DCR Thru-Hole Carton
16 mH at 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 160mOhm
CMT Series 16 mH 2.6 A 0.16 Ohm DCR Through Hole Vertical Common Mode Inductor
Common Mode Chokes / Filters Inductor/Common Mode 2.6A RMS/0.16ohm DCR
Toroidal Inductor, 16Mh, 2.6A, 10%; Dc Current Rating:2.6A; Product Range:Cmt Series; Case Dimensions:38.1Mm X 38.1Mm X 20.32Mm; Inductance:16Mh Rohs Compliant: Yes |Triad Magnetics CMT908-H4
TOROIDAL INDUCTOR, 16MH, 2.6A, 10%; Inductance:16mH; Inductance Tolerance:± 10%; DC Resistance Max:0.16ohm; DC Current Rating:2.6A; Inductor Case Style:Radial Leaded; No. of Pins:4; Inductor Type:Toroidal; Leakage Inductance:180µH

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMT908H4