Descriptions of Traco Power TMV 24159HI provided by its distributors.
DC/DC converter, 21.6-26.4 VDC, 1 W, 2 outputs, 15/-9 VDC, 75 % efficiency, TMV 24159HI
Module DC-DC 24VIN 2-OUT 15V/-9V 0.033A/0.055A 1W 5-Pin SIP Module
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Dual O/P, DC-DC Converter SIP-7 Package I/O Isolation 5200 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV HI, 21.6 ¡ú 26.4 V , -9 V dc, 15V , 1W
SIP,19.5x7.5mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER ISOLATED +15/-9V 33/55MA
Dc-Dc Converter, 2 O/P, 1W; No. Of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:15V; Output Current - Output 1:33Ma; Output Voltage - Output 2:-9V; Output Current - Output 2:55Ma; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TMV 24159HI
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33 / Output Voltage 2 V = -9 / Output Current 2 mA = 55 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-7 / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5.2 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years