XP Power IA2415D

Isolated Module DC DC Converter 2 Output 15V -15V 33mA 21.6V - 26.4V Input
$ 5.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA2415D.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+215%

CAD Models

Download XP Power IA2415D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Murata Power SolutionsMEA1D2415DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEV1D2415DC
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Tube
XP PowerIH2415D
Module DC-DC 24VIN 2-OUT -15V/15V -0.066A/0.066A 2W 6-Pin DIP Module
XP PowerIH2405D
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIH2409D
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IA2415D provided by its distributors.

Isolated Module DC DC Converter 2 Output 15V -15V 33mA 21.6V - 26.4V Input
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 1 W, 2 Output, 15 V
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDCConverter, IAseries, 21.6 → 26.4 V DC input, ±15V DC output, 1W
CONVERTER, DC/DC, 1W, +/-15V; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Output Voltage - Output 2:-15V; Output Current - Output 2:33mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33 / Output Voltage 2 V = -15 / Output Current 2 mA = -33 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 10.2 / Height mm = 6.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers