XP Power IA1215D

Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin PDIP
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA1215D.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.11%

CAD Models

Download XP Power IA1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEA1D1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D1515DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerIH1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 6-Pin DIP Module
XP PowerIH1212D
Module DC-DC 12VIN 2-OUT -12V/12V -0.084A/0.084A 2W 6-Pin DIP Module

Descriptions

Descriptions of XP Power IA1215D provided by its distributors.

Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin PDIP
Isolated Module DC DC Converter 2 Output 15V -15V 33mA 10.8V - 13.2V Input
CONVERTER, DC/DC, 1W, +/-15V; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Output Voltage - Output 2:-15V; Output Current - Output 2:33mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33 / Output Voltage 2 V = -15 / Output Current 2 mA = -33 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 6.3 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers