Descriptions of Traco Power TMV 1212DHI provided by its distributors.
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
DC/DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, ±12 VDC, 78 % efficiency, TMV 1212DHI
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
ISO DC-DC CONVERTER, VIN 10.8 TO 13.2VDC, VOUT +/-12VDC, I/O ISOLATION 5200VDC
Dual O/P, DC-DC Converter SIP-7 Package I/O Isolation 5200 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV HI, 10.8 ¡ú 13.2 V , ¡À12V , 1W
SIP,19.5x7.5mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 2 O/P, 1W; No. Of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:42Ma; Output Voltage - Output 2:-12V; Output Current - Output 2:42Ma; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TMV 1212DHI
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5.2 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2