Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA0512D

Isolated Board Mount Dc/Dc Converter, Di; |Xp Power IA0512D
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA0512D.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.64%

CAD Models

Download XP Power IA0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEV1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
XP PowerIA0509D
80KHz Fixed 2 9V 5.5V 4.5V DIP Through hole mounting 20.3mm*10.2mm*6.4mm
XP PowerIA0524D
Module DC-DC 5VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 6-Pin DIP Module
XP PowerIA0505D
XP POWER IA0505D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 5 V
Murata Power SolutionsMEA1D2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of XP Power IA0512D provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Di; |Xp Power IA0512D
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDC Converter, IA Series, 4.5→5.5V In, ±12V Out, 1W
ICDC/DC CONVERTER+-12VHYBRIDDIP6PIN
XP POWER - IA0512D - CONVERTER, DC/DC, 1W, +/-12V
IC USB 2.0 HUB CTLR 2PORT 36SQFN
CONVERTER, DC/DC, 1W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = -42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 10.2 / Height mm = 6.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers