Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEJ1D2412SC

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1D2412SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Sager Power Systems

Sager Electronics

Ciiva

CAD Models

Download Murata Power Solutions MEJ1D2412SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsNMA2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEJ1D2412SC provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W Dual 24Vin 12Vout 42mA 5.2KV
Conv DC-DC Dual Step Down 21.6V to 26.4V 5-Pin SIP Tube
DC/DC Converter Isolated +/-12V 42mA 1W
RS APAC
DC/DC CONVERTER, 2 X 0.042A, 2 X 12V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:21.6V; Input Voltage DC Max:26.4V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:42mA, 42mA; Output Power Max:1W; Depth:19.65mm; Width:9.95mm; Height:12.65mm; DC / DC Converter Case Style:SIP; Input Voltage:24V; Output Current:42mA; Output Current Nom - Output 2:-42mA; Output Voltage:12V; Output Voltage Nom - Output 2:-12V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc