Traco Power TMV 0505SHI

DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 70 % efficiency, TMV 0505SHI
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMV 0505SHI.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-51.00%

CAD Models

Download Traco Power TMV 0505SHI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMEJ1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsMEJ1S0305SC
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsMEJ1S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin DIP
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Traco Power TMV 0505SHI provided by its distributors.

DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 70 % efficiency, TMV 0505SHI
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 4.5 TO 5.5VDC, VOUT 5VDC, I/O ISOLATION 5200VDC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
5Vdc 0.2A, DC-DC Converter SIP-7 Package I/O Isolation 5200 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV HI, 4.5 ¡ú 5.5 V , 5V , 1W
SIP,19.5x7.5mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.2A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TMV 0505SHI
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 70 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5.2 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMV0505SHI