What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEJ1S1205SC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1S1205SC.

IHS

Datasheet2 pages3 years ago

Future Electronics

Sager Power Systems

Sager Electronics

Ciiva

Inventory History

3 month trend:
-5.71%

CAD Models

Download Murata Power Solutions MEJ1S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNMJ1205SAC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsNKE1205SC
NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-1205S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions MEJ1S1205SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Conv DC-DC Single Step Down 10.8V to 13.2V 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W 12-5V 5.2KV DC/DC
5V 200mA 10.8V~13.2V Plugin Power Modules ROHS
Murata DCDC, MEJ1, 10.8 ¡ú 13.2 V , 5V , 1W
Murata Power Solutions MEJ1S1205SC
RS APAC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc