What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEJ1S0505SC

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1S0505SC.

IHS

Datasheet2 pages3 years ago

Newark

HQonline

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-61.96%

CAD Models

Download Murata Power Solutions MEJ1S0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNMJ0505SAC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0505SC
MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
XP PowerIE0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
XP PowerIQ0505SA
Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

Descriptions

Descriptions of Murata Power Solutions MEJ1S0505SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
MEJ1 Series 1 W 5 V Input 5 V Output 5.2 kV Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
5.2kVDC Isolated 1W DC/DC Converters | DC DC CONVERTER 5V 1W
Isolated DC/DC Converters - Through Hole 1W 5-5V 5.2KV DC/DC
Murata DCDC, MEJ1, 4.5 ¡ú 5.5 V , 5V , 1W
DC/DC CONVERTER, 0.2A, 5V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Mounting:SIP; Depth:19.65mm; Width:9.95mm; Height:12.65mm; Input Voltage:5V; Output Current:200mA; Output Voltage:5V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc