Traco Power TMR 6-4815WI

DC DC CONVERTER 24V 6W / Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
$ 23.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-4815WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Newark

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
-1.24%

CAD Models

Download Traco Power TMR 6-4815WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIT4812SA
Cap Cer SMD 1206 100nF 10% 250V X7R T&R, for medical+high quality applications
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
XP PowerIM4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIP4812SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S4815SC
Module DC-DC 1-OUT 15V 0.2A 3W 6-Pin SIP

Descriptions

Descriptions of Traco Power TMR 6-4815WI provided by its distributors.

DC DC CONVERTER 24V 6W / Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Dc-Dc Converter, 24V, 0.25A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:250Ma; Width:9.1Mm Rohs Compliant: Yes |Traco Power TMR 6-4815WI
DC/DC CONVERTER, 6W, 24V, 0.25A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:250mA; Output Power Max:6W; DC / DC Converter Mounting:Through Hole; Depth:21.8mm; Width:9.1mm; Height:11.2mm
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 87 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2900000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 6-4815 WI
  • TMR6-4815WI