What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NCS3S4812SC

Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 9.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS3S4812SC.

IHS

Datasheet12 pages3 years ago

Newark

Sager Power Systems

Ciiva

TME

Inventory History

3 month trend:
+78.98%

CAD Models

Download Murata Power Solutions NCS3S4812SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIP4812SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIM4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIP4815SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S4815SC
Module DC-DC 1-OUT 15V 0.2A 3W 6-Pin SIP

Descriptions

Descriptions of Murata Power Solutions NCS3S4812SC provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
NCS3 Series 3 W 48 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 6-Pin Tube
DC-DC CONVERTER, 12V, 0.25A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, 12V, 0.25A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:250Ma; Profundidad:21.95Mm |Murata Power Solutions NCS3S4812SC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc