XP Power IP4812SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 3 W, 1 Output, 12 V
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP4812SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-5.12%

CAD Models

Download XP Power IP4812SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIT4812SA
Cap Cer SMD 1206 100nF 10% 250V X7R T&R, for medical+high quality applications
XP PowerIP4815SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Recom PowerRS3-4812SZ
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS3-4812SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 20-60; V. Out: 12; mA. Out: 250
XP PowerIM4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IP4812SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Module
XP Power DCDC Converter, IP Series, 18-75V In, 12V Out, 3W
DC-DC CONVERTER, 3W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
DC/DC CONVERTER, 3W, 4:1 I/P12V O/P
DC/DC CONVERTER, 3W, 4: 1 I/P12V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1700000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers