Traco Power TMR 6-2412

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 20.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-2412.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.22%

CAD Models

Download Traco Power TMR 6-2412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Traco PowerTMR 2410
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP
Recom PowerRS-243.3S
Module DC-DC 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRS-2405S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Traco PowerTMR 3-2411
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Recom PowerRS3-2405S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of Traco Power TMR 6-2412 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Traco Power TMR 6-2412
DC/DC CONVERTER, 1 O/P, 0.5A, 12V; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2100000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR6-2412