Descriptions of Traco Power TMR 2411 provided by its distributors.
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC converter, 18-36 VDC, 2 W, 1 output, 5 VDC, 81 % efficiency, TMR 2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
5Vdc 0.4A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
TRACOPOWER DCDC, TMR 2, 18 ¡ú 36 V , 5V , 2W
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
SENSOR HUMID/TEMP 5V I2C 2% SMD
Dc-Dc Conv, Iso Pol, 1 O/P, 2W, 400Ma, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma Rohs Compliant: Yes |Traco Power TMR 2411
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1