Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RS-0505S

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input

$ 17.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-0505S.

Recom Power

Datasheet3 pages9 years ago

Electro Sonic

Sager Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Recom Power RS-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Traco PowerTMR 0511
Isolated Board Mount Dc/Dc Converter, Is; |Traco Power TMR 0511
Traco PowerTMR 0510
DC DC CONVERTER 3.3V 1.7W / Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input
Recom PowerRS-1205S
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Recom PowerRS-053.3S
Module DC-DC 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Recom PowerRS-2405S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Traco PowerTMH 0505S
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 5.5V Input

Descriptions

Descriptions of Recom Power RS-0505S provided by its distributors.

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Dc/Dc Converter, 2W, 5V, 0.4A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:2W; Corriente De Salida Máx.:400Ma; Profundidad:21.8Mm |Recom Power RS-0505S
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.
CONVERTER, DC/DC, 2W, 05V, SIP8; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 9V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 9.2mm; Height: 11.1mm; Depth: 21.8mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: EN; Efficiency Max: 83%; External Depth: 11.1mm; External Length / Height: 21.8mm; External Width: 9.2mm; Isolation Voltage: 1kV; No. of Outputs: 1Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Power Rating: 2W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000714
  • RS0505S