Traco Power TMR 1-4813

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
$ 8.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 1-4813.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-4.44%

CAD Models

Download Traco Power TMR 1-4813 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEV1S2415SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMER1S0515SC
DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata Power SolutionsMEE1S0315SC
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
XP PowerIV2415SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Traco Power TMR 1-4813 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
Module DC-DC 48VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
1 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-6
Traco Power
15Vdc 0.067A, DC-DC Converter SIP-6 Package I/O Isolation 1500 Volt
1W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, TMR 1, 36 ¡ú 75 V , 15V , 1W
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V, 0.067A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 67mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: TMR 1 Series; Input Voltage DC Min: 36V; Input Voltage DC Max: 75V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 7.62mm; Height: 11mm; Depth: 17mm; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR1-4813