Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S0315SC

Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
$ 4.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0315SC.

IHS

Datasheet16 pages4 years ago

Newark

element14 APAC

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-59.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEE1S0312SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 12 V, 83 Ma Rohs Compliant: Yes
Murata Power SolutionsMEE1S0303SC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Murata Power SolutionsMEE1S0305SC
MEE1 Series 1 W 3.3 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Murata Power Solutions MEE1S0315SC provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MEE1series, 2.97 → 3.63 V DC input, 15V DC output, 1W
Mee1S0315Sc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. MEE1S0315SC
Isolated DC/DC Converters - Through Hole 1W 3.3VIN 15VOUT 67MA SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
15V 67mA 2.97V~3.63V Plugin Power Modules ROHS
Murata Power Solutions MEE1S0315SC
RS APAC
DC/DC TH 1W 3.3-15V SIP SINGLE
CONVERTER, DC/DC, SIP4, 3.3-15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:3.3V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:67mA; Output Power Max:1W; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:3.3V; Output Current:67mA; Output Voltage:15V; Power Rating:1W; SVHC:No SVHC (18-Jun-2012); Supply Voltage:3.3V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc