Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S0515SC

DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
$ 5.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S0515SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

element14

Newark

Farnell

Inventory History

3 month trend:
-26.71%

CAD Models

Download Murata Power Solutions MER1S0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Murata Power SolutionsMEV1S0515SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Murata Power Solutions MER1S0515SC provided by its distributors.

DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
CONVERTER, DC/DC, 1W, 5V TO 15V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:15V; Output Current:67mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:87.5%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc