Traco Power TMR 1-2415

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
$ 8.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 1-2415.

Sager Electronics

Datasheet4 pages6 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-11.77%

CAD Models

Download Traco Power TMR 1-2415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNME0524SC
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P
Murata Power SolutionsLME0505SC
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Murata Power SolutionsLME1205SC
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 1-2415 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
Dc-Dc Converter, 24V, 0.042A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TMR1-2415
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 50 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2800000 / Length mm = 17 / Width mm = 7.62 / Height mm = 11

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR1-2415