Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NME0524SC

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube
$ 6.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME0524SC.

IHS

Datasheet13 pages4 years ago

element14 APAC

Newark

Ciiva

HQonline

Inventory History

3 month trend:
-9.35%

CAD Models

Download Murata Power Solutions NME0524SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions NME0524SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube
NME Series 1 W 5 V Input 24 V Single Output 1 kVDC Isolated DC/DC Converter
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 24 V, 42 Ma Rohs Compliant: Yes
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 5-24V SIP SINGLE DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,5Vin,24Vout 42mA 1W
Murata NME DCDC Conv 4.5-5.5V In 24V Out 1W
CONVERTER, DC/DC, SIL, 1W, 24V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:24V; Output Current:42mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:80%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Input Voltage:5VDC; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:180mV; Package / Case:SIL; Power Density:1.45W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NME0524SC.