Murata Power Solutions LME1205SC

Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions LME1205SC.

IHS

Datasheet7 pages3 years ago

element14 APAC

Ciiva

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions LME1205SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
LME Series 12V input 5V output DC-DC Converter
Isolated DC/DC Converters SUGGESTED ALTERNATE 580-CRE1S1205SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 5 V, 50 mA, Unregulated, SIP
CONV DC/DC .25W 12VIN 5VOUT SIP
Dc-Dc Conv, Iso Pol, 1 O/p, 250Mw, 50Ma, 5V; No. Of Outputs:1 Output; Output Power Max:250Mw; Output Voltage - Output 1:5V; Output Current - Output 1:50Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Product Range:- Rohs Compliant: Yes
CONVERTER, DC/DC, SIL, 250MW, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:250mW; Output Voltage:5V; Output Current:50mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:55%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:50mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.36W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc