Traco Power TML 05124

Ac/dc Pcb Mount Power Supply, Module, Fixed, 85 V, 264 V, 5 W, 24 V, 200 Ma Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TML 05124.

Sager Electronics

Datasheet5 pages7 years ago

IHS

Sager Power Systems

element14 APAC

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Mean WellMDR-20-12
Power Supply, 12VDC, 1.67A, 1Ph, 20WSwitching, DIN Mount, Enclosed, ***Non-Cancellable,
Mean WellPM-20-24
AC to DC Power Supply Enclosed Single Output 24 Volt 0.92 Amp 22.08w
Mean WellLPF-90D-24
24VDC 3750mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
TDK-LambdaPXD1024WS05
DC-DC Converter, Out 5VDC, In 9 to 36VDC, PCB, Enclosed, Commercial, 10W, 1
TDK-LambdaPXE2048WS05
Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin

Descriptions

Descriptions of Traco Power TML 05124 provided by its distributors.

Ac/dc Pcb Mount Power Supply, Module, Fixed, 85 V, 264 V, 5 W, 24 V, 200 Ma Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Power Supply Single-OUT 24V 0.2A 5W 6-Pin
PSU, ENCAPSULATED, 5W, 24V; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 24V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML05124