Descriptions of Mean Well LPF-90D-24 provided by its distributors.
24VDC 3750mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
LPF-90D-24 MEAN WELL LED AC-DC 90 Watt Class 2 24V/3.75A with Dimming + More!
POWER SUPPLY, AC-DC,24V,3.75A,100-305V IN, ENCAPSULATED, PFC, LED DRIVER, LPF-90D
Power Supply; LED; dimming; 90W; 24V; 3.75A; 90-305VAC; 127-431VDC; IP67
24V 3.75A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 90W, 3750mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
O/P +24V3.75A; Led power; AC/DC; Enclosed Type
SPS IP67 90W 24V/3,75A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 24V 3.75A
LED Driver (CC, CV) 90W 3.75A Linear (14.4-24Vdc) 90-305Vac PFC 1-10V, PWM, Resistance Dimming IP67 Plastic Enclosure
AC/DC LED Power Supply 90W Single 6-Pin
Mean Well LED Driver, 90W, IP67, Dimmable
LED Driver 90W 3.75A 14.4 ... 24V IP67
CJ Series ID Sensor Unit Communication Unit Dedicated for RFID V680 Allowing Direct Connection to OMRON PLC CJ/CS/NJ-series
LED DRIVER, CONSTANT CURRENT, 90W;
LED DRVR CC AC/DC 14.4-24V 3.75A