Traco Power THN 30-2423

DC/DC CONVERTER, +/-1A, +/-15V, 30W; DC / DC Converter Type: Isolated POL; DC / D
$ 71.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 30-2423.

Sager Electronics

Datasheet4 pages6 years ago

TME

Sager Power Systems

Farnell

Newark

Inventory History

3 month trend:
-6.21%

CAD Models

Download Traco Power THN 30-2423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCP4024D15
Isolated Through Hole DC/DC Converter, Metal Case, ITE, DIP, 2:1, 40 W, 2 Output, 15 V
Advanced EnergyAXA00CC18-L
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid

Descriptions

Descriptions of Traco Power THN 30-2423 provided by its distributors.

DC/DC CONVERTER, +/-1A, +/-15V, 30W; DC / DC Converter Type:Isolated POL; DC / D
DC/DC converter, 18-36 VDC, 30 W, 2 outputs, ±15 VDC, 91 % efficiency, THN 30-2423
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18TO36VDC, VOUT +/-15VDC, I/O ISOLATION 1500VDC
Module DC-DC 24VIN 2-OUT 15V/-15V 1A/1A 30W 6-Pin
Dual O/P, DC/DC Converter 1x1 Inch Wide 2:1 Input Range
TRACOPOWER DCDC, THN 30, 18 ¡ú 36 V , ¡À15V , 30W
Isolated DC/DC Converters - Through Hole
TRACOPOWER THN 30-2423 DCDC转换器
DC/DC CONVERTER, +/-1A, +/-15V, 30W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:36V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max:1A, 1A; Output Power Max:30W; DC / DC Converter Mounting:DIP; Depth:25.4mm; Width:25.4mm; Height:9.9mm; Output Current:1A; Output Current Nom - Output 2:-1A; Output Voltage:15V; Output Voltage Nom - Output 2:-15V; SVHC:No SVHC (19-Dec-2012)
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Voltage 2 V = -15 / Output Current 2 A = 1 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 91 / Ripple & Noise (V) mV = 60 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1300000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN30-2423