Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 A = 1.4 / Output Voltage 2 V = -15 / Output Current 2 A = -1.4 / Output Type = Adjustable / Rated Power W = 40 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 92 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.5 / MTBF h = 600000 / Length mm = 50.8 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years