Advanced Energy AXA00CC18-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4: 1, 20 W, 2 Outputs, Adj, Fixed, 15 V
$ 49.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AXA00CC18-L.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Sager Power Systems

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHong Kong SAR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Advanced EnergyAXA04F18-L
330KHz Fixed 1 3.3V 36V 9V DIP-6 Through hole mounting 25.4mm*25.4mm*10.2mm
Advanced EnergyAXA01C36-L
330kHz DC Fixed 1 15V 75V 18V DIP-6 TH 25.4mm × 25.4mm × 10.2mm

Descriptions

Descriptions of Advanced Energy AXA00CC18-L provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 2 Outputs, Adj, Fixed, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Dc/Dc Converter, Ite, Dip, 4:1; |Artesyn Embedded Technologies AXA00CC18-L
Isolated DC/DC Converters 20W 9-36Vin Dual +/- 15V @ +/-0.67A
DC-DC Converter, Remote On/Off, OCP, SCP, 330kHz, 89%, 20W, 670mA, 15V, 2-Ch, 36V, 9V, Fixed, DIP-6, TH, 25.4mm × 25.4mm × 10.16mm
AXA00CC18-L, Artesyn / Advanced Energy
DC-DC CONVERTER, 2 O/P, 20W; No. of Outputs: 2 Output; Output Power Max: 20W; Output Voltage - Output 1: 15V; Output Current - Output 1: 670mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 670mA; Output Voltage

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy