Traco Power THN 30-2412

DC/DC CONVERTER, 2.5A, 12V, 30W; DC / DC Converter Type: Isolated POL; DC / DC Co
$ 65.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 30-2412.

Sager Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

Newark

Burklin Elektronik

Inventory History

3 month trend:
-25.07%

CAD Models

Download Traco Power THN 30-2412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Recom PowerRP30-2412SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 2500
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaPXE30-24S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Murata Power SolutionsNPH15S2412EIC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaPXB15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W

Descriptions

Descriptions of Traco Power THN 30-2412 provided by its distributors.

DC/DC CONVERTER, 2.5A, 12V, 30W; DC / DC Converter Type:Isolated POL; DC / DC Co
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
DC/DC converter, 18-36 VDC, 30 W, 1 output, 12 VDC, 91 % efficiency, THN 30-2412
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
30W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
12Vdc 2.5A, DC/DC Converter 1x1 Inch Wide 2:1 Input Range
TRACOPOWER DCDC, THN 30, 18 ¡ú 36 V , 12V , 30W
Isolated DC/DC Converters - Through Hole
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
DC/DC CONVERTER, 2.5A, 12V, 30W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:2.5A; Output Power Max:30W; DC / DC Converter Mounting:DIP; Depth:25.4mm; Width:25.4mm; Height:9.9mm; Output Current:2.5A; Output Voltage:12V; SVHC:No SVHC (19-Dec-2012)
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 91 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1300000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN30-2412