Murata Power Solutions NPH15S2412EIC

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NPH15S2412EIC.

IHS

Datasheet10 pages3 years ago

Newark

Factory Futures

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Recom PowerRP15-2415SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Murata Power SolutionsNDS6S2415C
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin
Murata Power SolutionsNDS6S2412C
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 400
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 500

Descriptions

Descriptions of Murata Power Solutions NPH15S2412EIC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole 24Vin 12.1Vout 1.3A Isolated 15W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 1 Output, Fixed, 12.1 V, 1.3 A, Regulated, DIP
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
CONV DC/DC 15W24VIN 12.1VOUT DIP
DC/DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:15W; Output Voltage:12.1V; Output Current:1.3A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc