Texas Instruments LMZ10504TZ-ADJ/NOPB

Switching Regulator, Voltage-mode, 4A, 1160kHz Switching Freq-Max, PSSO7
$ 7.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ10504TZ-ADJ/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages13 years ago

Newark

Farnell

element14

LCSC

Inventory History

3 month trend:
+67.01%

CAD Models

Download Texas Instruments LMZ10504TZ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ10504TZ-ADJ/NOPB.
Reference Designs

Related Parts

Texas InstrumentsLMZ10503TZ-ADJ/NOPB
5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Texas InstrumentsPTH04070WAD
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module

Descriptions

Descriptions of Texas Instruments LMZ10504TZ-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 4A, 1160kHz Switching Freq-Max, PSSO7
5.5V, 4A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
IC, POWER MODULE, TO-PMOD-7; No. of Outputs:2; Output Voltage:5V; Output Current:4A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Package/Case:7-TO-PMOD; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ10504TZ#-ADJ/NOPB
  • LMZ10504TZ-ADJ,NOPB
  • LMZ10504TZ-ADJ/NOPB .
  • LMZ10504TZ-ADJ/NOPB.
  • LMZ10504TZ-ADJNOPB