Traco Power THL 3-2415WI

3 Watt DC/DC converter, industrial, 4: 1 input, regulated, plastic case, DIP-16
$ 16.05
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 3-2415WI.

Sager Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-20.75%

CAD Models

Download Traco Power THL 3-2415WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTHL 3-4815WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTEL 2-2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
1000¦ÌF 266KHz(Typ) 80% 5W 1A 5V 1 36V 24V Fixed DIP 31.75mm*20.32mm*10.16mm
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 15 V, 200 mA, Regulated, DIP

Descriptions

Descriptions of Traco Power THL 3-2415WI provided by its distributors.

3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco Power
Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 7-Pin DIP Module
24Vdc 0.125A, DC-DC Converter DIP-16 Package Wide 4:1 Input Voltage Range
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36VDC, VOUT 24VDC, I/O ISOLATION 1500VDC
DIP,23.8x13.7mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THL 3WI, 9 ¡ú 36 V , 24V , 3W
Isolated DC/DC Converters - SMD
DC-DC CONVERTER, 24V, 0.125A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:125mA; Width:13.7mm RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL3-2415WI