Recom Power RP10-2415DE

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333
$ 53.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP10-2415DE.

IHS

Datasheet7 pages5 years ago

Recom Power

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.74%

CAD Models

Download Recom Power RP10-2415DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRP10-2412DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP20-2412DF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-833
Recom PowerRP30-2415DE
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-15out
Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Traco PowerTHN 15-2423WI
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Traco PowerTEN 30-4822WIN
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package

Descriptions

Descriptions of Recom Power RP10-2415DE provided by its distributors.

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 5-Pin Tube
Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36in +/-15out
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
DC-DC CONVERTER, OUT -15, +15VDC, IN 18 TO 36VDC, THRU-HOLE, ENCAPSULATED, 10W
DC/DC Mod 18-36V to +/-15V 10W
CONV DC/DC 10W 18-36VIN +/-15V
The RP10-E series DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin. This series is also available with the /M1 and /M2 option which is particularly suitable for extended temperature range applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000326