Traco Power THB 3-1211

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
$ 33.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THB 3-1211.

Sager Power Systems

Datasheet3 pages7 years ago

TME

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.23%

CAD Models

Download Traco Power THB 3-1211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 700
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 1000
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 500
Murata Power SolutionsMEV1S1215DC
Module DC-DC 1-OUT 15V 0.067A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S1209DC
DC DC CONVERTER 9V 1W / Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input

Descriptions

Descriptions of Traco Power THB 3-1211 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
Isolated Board Mount Dc/Dc Converter, Medical, Dip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power THB 3-1211
DC-DC CONVERTER, MEDICAL, 5V, 0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
3 Watt DC/DC converter, industrial, 2:1 input, reinforced, high isolation (4800 VAC), high working voltage (1000 VAC), 2 x MOOP, encapsulated, DIP-24
Traco Power
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP-24 / Efficiency % = 74 / Ripple & Noise (V) mV = 60 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 6 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.5 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THB3-1211