Recom Power REC3.5-1205SRW/R10/A

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 700
$ 38.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3.5-1205SRW/R10/A.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-10.82%

CAD Models

Download Recom Power REC3.5-1205SRW/R10/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 1000
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 500
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 500
Murata Power SolutionsUHE-12/2500-D12-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsHB04U12S12QC
DC DC CONVERTER 12V 4W / Isolated Module DC DC Converter 1 Output 12V 333mA 10.8V - 13.2V Input

Descriptions

Descriptions of Recom Power REC3.5-1205SRW/R10/A provided by its distributors.

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 700
REC3.5/R Series 3.5 W Single Output 12 V DC/DC Converter DIP-24
Module DC-DC 12VIN 1-OUT 5V 0.7A 3.5W 6-Pin DIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid
RECOM ISOLATED DC-DC CONVERTER, VIN 9 TO 18 V DC, VOUT 5V DC, I/O ISOLATION 10KV
Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 5Vout
CONV DC/DC 3.5W SGL 5VOUT DIP24
Recom REC3.5-1205SRW/R10/A 直流-直流转换器
RS APAC
Dc-Dc Converter, Medical, 5V, 0.7A, Dip; Power Supply Applications:-; Input Ratio:2:1; Output Power Max:3.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:700Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC3.5-1205SRW/R10/A

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11000823
  • REC3.5-1205SRWR10A