Traco Power TES 1-0521

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-0521.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.17%

CAD Models

Download Traco Power TES 1-0521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR1D-0512
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Recom PowerR1D-0505
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD Tube
Recom PowerR1D-0524
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-24; mA. Out: +/-21
Texas InstrumentsDCP010507DBP-U/7E4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Traco PowerTSRN 1-2433SM
1 Amp POL switching regulator, 3.0 to 42 VDC input, pos.-neg. circuit, SMD package

Descriptions

Descriptions of Traco Power TES 1-0521 provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/0.1A 1W 6-Pin SMD Module Tube
DC/DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±5 VDC, 74 % efficiency, TES 1-0521
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
ISO DC-DC CONVERTER, VIN 4.5 TO 5.5VDC, VOUT +/-5VDC, I/O ISOLATION 1500VDC
TRACOPOWER DCDC, TES 1, 4.5 ¡ú 5.5 V , ¡À5V , 1W
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TES 1-0521
Dual O/P, DC-DC Converter SMD Package
Isolated DC/DC Converters - SMD
DC/DC, 5V/+/-5V, 1W, SMD; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltage - Outp

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-0521