Texas Instruments DCP010507DBP-U/7E4

Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
$ 10.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010507DBP-U/7E4.

Texas Instruments

Datasheet22 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+2.15%

CAD Models

Download Texas Instruments DCP010507DBP-U/7E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Recom PowerR2D-0512
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin SMD Tube
Recom PowerR2D-0515/P
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W Medical 6-Pin SMD Module Tube
Recom PowerR0.25D-053.3
0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-3.3; mA. Out: +/-38
Traco PowerTSRN 1-2433SM
1 Amp POL switching regulator, 3.0 to 42 VDC input, pos.-neg. circuit, SMD package
Texas InstrumentsDCV011515DP-U/700
IC REG ISO FIX/ADJ 33MA DL 7SOP / Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments DCP010507DBP-U/7E4 provided by its distributors.

Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Isolated DC/DC Converters Mini 1W Iso Unreg DC-DC Converter
400KHz Fixed 2 6.5V,-6.5V 6.4V 5.5V 4.5V SOP 19.18mm*6.61mm*3.94mm
Conv DC-DC Dual Step Up 4.5V to 5.5V 7-Pin SOP T/R
Module DC-DC 5VIN 2-OUT 6.5V/-6.5V 0.07A 1W 7-Pin SOP T/R
DCP010507DB MINIATURE, 1W, ISOLA
MINIATURE, 1W, ISOLATED, UNREGUL
DC-DC Converter; Output Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:7.6V; Output Current:70mA; Output Voltage 2:-7V; Output Current 2:0.07A; Approval Bodies:EN, UL; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010507DBP-U-7E4
  • DCP010507DBP-U7E4