Traco Power TEN 8-4823WI

Module DC-DC 48VIN 2-OUT 15V/-15V 0.267A/0.267A 8W 9-Pin DIP Module
$ 35.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 8-4823WI.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+2.35%

CAD Models

Download Traco Power TEN 8-4823WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEN 8-2423WI
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin PDIP
Traco PowerTEN 3-2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Texas InstrumentsDCP022405DP
IC REG ISOLATED +/-5V 0.2A 7DIP / Module DC-DC 24VIN 2-OUT 5V/-5V 0.4A 2W 7-Pin PDIP Tube
Traco PowerTEN 8-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin Metal DIP
Texas InstrumentsDCP022415DP
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP011515DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100

Descriptions

Descriptions of Traco Power TEN 8-4823WI provided by its distributors.

Module DC-DC 48VIN 2-OUT 15V/-15V 0.267A/0.267A 8W 9-Pin DIP Module
Dual O/P, DC/DC Converter DIP-24, Railway Ultra Wide 4:1 Input Range
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
DC-DC CONVERTER,15V,0.267A,-15V,0.267A,18-75V IN, ENCLOSED, PCB MOUNT, TEN SERIES
8 Watt DC/DC converter, railway, 4:1 input incl. 110 VDC nominal, high temperature range, encapsulated, DIP-24 metal package
Traco Power
DIP,32x20.3mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 8WI, 18 ¡ú 75 V , ¡À15V , 8W
DC-DC CONVERTER, ISO POL, 2 O/P, 8W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:8W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:267mA RoHS Compliant: Yes
Isolated DC/DC Converters - Through Hole

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN8-4823WI