Traco Power TEN 3-2422

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
$ 16.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 3-2422.

Sager Electronics

Datasheet3 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Sager Power Systems

Farnell

Inventory History

3 month trend:
-12.62%

CAD Models

Download Traco Power TEN 3-2422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsDCP022415DP
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP012415DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCP022405DP
IC REG ISOLATED +/-5V 0.2A 7DIP / Module DC-DC 24VIN 2-OUT 5V/-5V 0.4A 2W 7-Pin PDIP Tube
Traco PowerTEN 3-4823WI
Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP Module
Traco PowerTEN 3-1222
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8

Descriptions

Descriptions of Traco Power TEN 3-2422 provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
3 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC converter, 18-36 VDC, 3 W, 2 outputs, ±12 VDC, 82 % efficiency, TEN 3-2422
3W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
Power supply module,Power Supplies ROHS
Dual O/P, DC-DC Converter DIP-24 Package
TRACOPOWER DCDC, TEN 3, 18 ¡ú 36 V , ¡À12V , 3W
IC DGT POT 10KOHM 256TAP 20TSSOP
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 2 O/P, 0.125A, 12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:18V; Input Voltage DC Max:36V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:125mA, 125mA; Output Power Max:3W; DC / DC Converter Case Style:DIP; Depth:32mm; Width:20.3mm; Height:10.2mm; Input Voltage VDC:18V to 36V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN-3-2422
  • TEN3-2422