Texas Instruments DCP011515DBP

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
$ 17.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP011515DBP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages30 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-8.60%

CAD Models

Download Texas Instruments DCP011515DBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCV011515DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP011512DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCV011512DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP011515DBP provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
DC/DC CONVERTER, 1W 15V/+-12V, 11515; Type Convertisseur DC/DC: Module; Tension, entrée min.: 13.5V; Tension, entrée max..: 16.5V; Nbre de sorties: 2 sorties; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 14Broche(
Dc/Dc Converter, 1W 15V/+-12V, 11515; Dc/Dc Converter Type:Module; Input Voltage Min:13.5V; Input Voltage Max:16.5V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Dip; No. Of Pins:14Pins; Output Current:33Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP011515DBP
The DCP01B series is a family of 1W, unregulated,isolated DC/DC converters. Requiring a minimum of external components and including on-chip device protection, the DCP01B series provides extra features such as output disable and synchronization of switching frequencies. The use of a highly-integrated package design results in highly reliable products with a power density of 40W/in3 (2.4W/cm3). This combination of features and small sizes makes the DCP01B suitable for a wide range of applications.
DC/DC Converter, 1W 15V/+-12V, 11515; DC / DC Converter Type:Module; Input Voltage Min:13.5V; Input Voltage Max:16.5V; No. of Outputs:2 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:33mA; Output Voltage Nom.:15V; Switching Frequency:800kHz; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:11515; Fixed Output Voltage Nom.:15V; Frequency:800kHz; Logic Function Number:011515; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Current Max:32mA; Output Type:Fixed; Output Voltage:15V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:15V; Supply Voltage Max:16.5V; Supply Voltage Min:13.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP011515DBP .